Part Details for FSC2DMC5BL by Panduit Corp
Overview of FSC2DMC5BL by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FSC2DMC5BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSC2DMC5BL-ND
|
DigiKey | FIBER SC2 DUPLEX MULTIMODE OPTIC Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1270 | Buy Now |
DISTI #
FSC2DMC5BL
|
Avnet Americas | SC2 OptiCam Pre-Polished Fiber Optic Connector OM2 50/125μm Duplex Black Boot - Bulk (Alt: FSC2DMC5BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$39.0400 | Buy Now |
DISTI #
644-FSC2DMC5BL
|
Mouser Electronics | Fiber Optic Cable Assemblies OptiCam 50 m OM2 SC Duplex Fiber Opti RoHS: Compliant | 0 |
|
$54.6200 / $61.6500 | Order Now |
DISTI #
PANFSC2DMC5BL
|
Heilind Electronics | OPTICAM 50M OM2 SC DUPLEX FIBER OPTI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.0400 / $45.5300 | Buy Now |
DISTI #
000000000005630099
|
Sager | Fiber Optic Cable Assemblies OptiCam 50 m OM2 SC Duplex Fiber Opti Min Qty: 1 | 0 |
|
$42.5500 / $53.6800 | Buy Now |