Part Details for FSC3N006 by Vertiv Inc
Overview of FSC3N006 by Vertiv Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSC3N006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 10FT FACILITY SIDE CABLE FSC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$512.5700 | Buy Now |
|
Neutron USA | Geist CSN-S02A8-03000-6PS15D-S - Power cable - IEC 60309 3P+E - AC 208 V - 60 A - 10 ft | 50 |
|
$509.9900 | Buy Now |