Part Details for FSC3U001 by Vertiv Inc
Overview of FSC3U001 by Vertiv Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSC3U001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | CSU-S02A3-43000-2PS56B-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Geist CSU-S02A3-43000-2PS56B-S - Power cable - IEC 60309 3P+N+E - AC 230/400 V - 20 A - 10 ft | 0 |
|
$384.9900 | Buy Now |