Part Details for FSCK07D9601/KS35A by Baumer Electric Ag
Overview of FSCK07D9601/KS35A by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FSCK07D9601/KS35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$220.3200 / $236.6400 | Buy Now |
Part Details for FSCK07D9601/KS35A
FSCK07D9601/KS35A CAD Models
FSCK07D9601/KS35A Part Data Attributes
|
FSCK07D9601/KS35A
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
FSCK07D9601/KS35A
Baumer Electric Ag
Through Beam Photoelectric Sensor, 2.5mm Min, 2.5mm Max, Rectangular, Board Mount, THROUGH BEAM SENSOR
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 65, REVERSE POLARITY PROTECTION | |
Body Breadth | 8 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 10.8 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 2.5 mm | |
Measurement Range-Min (mm) | 2.5 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |