Part Details for FSCM2.0BL by Panduit Corp
Overview of FSCM2.0BL by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FSCM2.0BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J5892
|
Newark | Field Polish Sc Simplex Pot & Polish Sty Rohs Compliant: Yes |Panduit FSCM2.0BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
644-FSCM2.0BL
|
Mouser Electronics | Fiber Optic Connectors SC MM Simpl Conn for 1.6-2.0mm BLK | 0 |
|
Order Now | |
|
Onlinecomponents.com | SC multimode simplex fiber optic connector for 1.6mm – 2.0mm jacketed cable or 900µm buffered fiber installation, Black. |
63 In Stock |
|
$12.0600 / $14.0700 | Buy Now |
DISTI #
000000000001152212
|
Sager | Fiber Optic Connectors SC MM Simpl Conn for 1.6-2.0mm BLK | 0 |
|
Buy Now | |
|
Master Electronics | SC multimode simplex fiber optic connector for 1.6mm – 2.0mm jacketed cable or 900µm buffered fiber installation, Black. |
63 In Stock |
|
$12.0600 / $14.0700 | Buy Now |
Part Details for FSCM2.0BL
FSCM2.0BL CAD Models
FSCM2.0BL Part Data Attributes
|
FSCM2.0BL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSCM2.0BL
Panduit Corp
Fiber Optic SC Connector, 900um, Multi Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 900um | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |