There are no models available for this part yet.
Overview of FSCS2.0BU by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for FSCS2.0BU by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41J5894
|
Newark | Sc Singlemode Simpl Connector For 1.6-20 Rohs Compliant: Yes |Panduit FSCS2.0BU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | SC singlemode simplex fiber optic connector for 1.6mm – 2.0mm jacketed cable or 900µm buffered fiber installation. RoHS: Compliant |
20 In Stock |
|
$19.7100 / $22.9900 | Buy Now | ||
DISTI #
62994556
|
Verical | Conn SC Single Mode Simplex PL ST Cable Mount Min Qty: 10 Package Multiple: 10 Date Code: 2222 | Americas - 20 |
|
$25.6230 / $29.8870 | Buy Now | |
DISTI #
000000000001152228
|
Sager | Fiber Optic Connectors SC SM SIMPLEX CONNECTOR | 0 |
|
Buy Now | ||
Master Electronics | SC singlemode simplex fiber optic connector for 1.6mm – 2.0mm jacketed cable or 900µm buffered fiber installation. RoHS: Compliant |
20 In Stock |
|
$19.7100 / $22.9900 | Buy Now |
CAD Models for FSCS2.0BU by Panduit Corp
Part Data Attributes for FSCS2.0BU by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.70.00.00
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Connection Type
|
SIMPLEX
|
Connector Type
|
FIBER OPTIC SC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Fiber Size
|
900um
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.15 dB
|
MIL Conformance
|
NO
|
Mode
|
SINGLE
|
Option
|
GENERAL PURPOSE
|