FSDK07D9601/KS35A
Baumer Electric Ag
Description: Through Beam Photoelectric Sensor, 2.5mm Min, 2.5mm Max, Rectangular, Board Mount, THROUGH BEAM SENSOR

Overview of FSDK07D9601/KS35A by Baumer Electric Ag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for FSDK07D9601/KS35A by Baumer Electric Ag

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $236.6400
  • 3 $233.0900
  • 5 $229.5900
  • 10 $226.1500
  • 25 $220.3200
$220.3200 / $236.6400 Buy Now

CAD Models for FSDK07D9601/KS35A by Baumer Electric Ag
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FSDK07D9601/KS35A by Baumer Electric Ag

FSDK07D9601/KS35A
Baumer Electric Ag
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BAUMER ELECTRIC AG
Reach Compliance Code
unknown
Additional Feature
IP 65, REVERSE POLARITY PROTECTION
Body Breadth
8 mm
Body Height
16.2 mm
Body Length or Diameter
10.8 mm
Housing
PLASTIC
Measurement Range-Max (mm)
2.5 mm
Measurement Range-Min (mm)
2.5 mm
Mounting Feature
BOARD MOUNT
Operating Current-Max
20 mA
Operating Temperature-Max
50 °C
Operating Temperature-Min
-20 °C
Output Interface Type
4-WIRE INTERFACE
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM
Supply Voltage-Max
30 V
Supply Voltage-Min
10 V
Surface Mount
NO
Termination Type
CONNECTOR
Want to compare parts?
  1. FSDK07D9601/KS35A
    Baumer Electric Ag
    Through Beam Photoelectric Sensor, 2.5mm Min, 2.5mm Max, Rectangular, Board Mount, THROUGH BEAM SENSOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSDK07D9601/KS35A by Baumer Electric Ag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSDK07D9601/KS35A by Baumer Electric Ag

Select Manufacturer
Which Manufacturer of FSDK07D9601/KS35A would you like to use for your alert(s)?
  • Please alert me when FSDK07D9601/KS35A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSDK07D9601/KS35A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSDK07D9601/KS35A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSDK07D9601/KS35A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSDK07D9601/KS35A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSDK07D9601/KS35A by Baumer Electric Ag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: