Part Details for FSE-1.25A by OptiFuse
Overview of FSE-1.25A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSE-1.25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FSE-1.25A-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 2AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5282 In Stock |
|
$0.1940 / $0.4500 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
DISTI #
FSE-1.25A
|
TME | Fuse: fuse, quick blow, 1.25A, 250VAC, glass, 5x15mm Min Qty: 5 | 45 |
|
$0.2700 / $0.3600 | Buy Now |
|
South Electronics | FSE-1.25A | 5282 |
|
RFQ |