Part Details for FSE-315MA (ALTERNATE: FSE-315MA) by OptiFuse
Overview of FSE-315MA (ALTERNATE: FSE-315MA) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSE-315MA (ALTERNATE: FSE-315MA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255266
|
RS | Fuse, 5 x 15mm, Glass, Fast-Acting, 250V, 315mA | OptiFuse FSE-315mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 100 |
|
$0.2120 / $0.2640 | Buy Now |