Part Details for FSE018020E1R50KE by Vishay Intertechnologies
Overview of FSE018020E1R50KE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSE018020E1R50KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSE018020E1R50KE
|
Avnet Americas | FSE0180-20E 1.5 10% E01 e3 - Bulk (Alt: FSE018020E1R50KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5875 / $84.6000 | Buy Now |
Part Details for FSE018020E1R50KE
FSE018020E1R50KE CAD Models
FSE018020E1R50KE Part Data Attributes
|
FSE018020E1R50KE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FSE018020E1R50KE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 165W, 1.5ohm, 10% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.05 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 165 W | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FSE | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 10% |