Part Details for FSE030020E20R0JE by Vishay Intertechnologies
Overview of FSE030020E20R0JE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSE030020E20R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSE030020E20R0JE
|
Avnet Americas | FSE0300-20E 20 5% E01 e3 - Bulk (Alt: FSE030020E20R0JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3125 / $126.9000 | Buy Now |
DISTI #
71-FSE030020E20R0JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300watts 20ohms 5% RoHS: Compliant | 0 |
|
$12.6800 / $13.2300 | Order Now |
Part Details for FSE030020E20R0JE
FSE030020E20R0JE CAD Models
FSE030020E20R0JE Part Data Attributes
|
FSE030020E20R0JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FSE030020E20R0JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 300W, 20ohm, 77.4597V, 5% +/-Tol, 260ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks |