FSE030020E2R00JE
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 300W, 2ohm, 24.4949V, 5% +/-Tol, 400ppm/Cel, Chassis Mount,

Overview of FSE030020E2R00JE by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FSE030020E2R00JE by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # FSE030020E2R00JE
Avnet Americas FSE0300-20E 2 5% E01 e3 - Bulk (Alt: FSE030020E2R00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 10 $126.9000
  • 20 $125.1000
  • 30 $34.0000
  • 50 $23.5942
  • 100 $14.2220
  • 500 $12.6080
  • 1,000 $12.3125
$12.3125 / $126.9000 Buy Now
DISTI # 71-FSE030020E2R00JE
Mouser Electronics Wirewound Resistors - Chassis Mount 300watts 2ohms 5% RoHS: Compliant 0
  • 250 $13.2300
  • 500 $12.6800
$12.6800 / $13.2300 Order Now

CAD Models for FSE030020E2R00JE by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FSE030020E2R00JE by Vishay Intertechnologies

FSE030020E2R00JE
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Want to compare parts?
  1. FSE030020E2R00JE
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 300W, 2ohm, 24.4949V, 5% +/-Tol, 400ppm/Cel, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSE030020E2R00JE by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSE030020E2R00JE by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of FSE030020E2R00JE would you like to use for your alert(s)?
  • Please alert me when FSE030020E2R00JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSE030020E2R00JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSE030020E2R00JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSE030020E2R00JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSE030020E2R00JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSE030020E2R00JE by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: