Part Details for FSE100022E2R00KE by Vishay Intertechnologies
Overview of FSE100022E2R00KE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSE100022E2R00KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSE100022E2R00KE
|
Avnet Americas | Res Wirewound 2Ohm 10% 1000W 400ppm/°C Silicone Coated Edgewound Fixed Screw Terminal Bulk - Bulk (Alt: FSE100022E2R00KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$69.7410 / $385.8750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$281.2500 | Buy Now |