Part Details for FSEZ1317NY by Fairchild Semiconductor Corporation
Overview of FSEZ1317NY by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FSEZ1317NY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Primary-Side-Regulation PWM with POWER MOSFET Integrated | 25000 |
|
RFQ | |
|
Sense Electronic Company Limited | DIP7 | 990 |
|
RFQ |
Part Details for FSEZ1317NY
FSEZ1317NY CAD Models
FSEZ1317NY Part Data Attributes:
|
FSEZ1317NY
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSEZ1317NY
Fairchild Semiconductor Corporation
Switching Controller, Current-mode, 53kHz Switching Freq-Max, PDIP7, GREEN, MS-001BA, DIP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | GREEN, MS-001BA, DIP-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 7LD,MDIP, .300" WIDE, FUSED DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 53 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |