Filter Your Search
1 - 2 of 2 results
|
FSEZ1317NY
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 23 V | 5.5 V | NO | SINGLE | 53 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T7 | e3 | Not Qualified | 105 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | GREEN, MS-001BA, DIP-7 | 7 | 7LD,MDIP, .300" WIDE, FUSED DAP | compliant | EAR99 | 8541.29.00.95 | |||
|
FSEZ1317NY
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 23 V | 5.5 V | NO | SINGLE | 53 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T7 | e3 | Not Qualified | 105 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | ONSEMI | DIP-7 | 626A-01 | compliant | EAR99 | 8542.39.00.01 | onsemi |