Part Details for FSFR1700 by onsemi
Overview of FSFR1700 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSFR1700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9257
|
Newark | Integrated Power Switch, 25V, Sip-9, Power Load Switch Type:High Side, Low Side, Input Voltage:25V, Current Limit:-, On State Resistance:1Ohm, Distribution Switch Case Style:Sip, No. Of Pins:9Pins, Thermal Protection:Yes, Msl:- Rohs Compliant: Yes |Onsemi FSFR1700 RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FSFR1700
|
Avnet Americas | Power Switch Hi Side/Lo Side 6A 9-Pin SIP Rail - Rail/Tube (Alt: FSFR1700) RoHS: Compliant Min Qty: 173 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 8550 Partner Stock |
|
$1.7980 / $2.1460 | Buy Now |
|
Rochester Electronics | Half Bridge Based Peripheral Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 400 |
|
$1.7900 / $2.1100 | Buy Now |
Part Details for FSFR1700
FSFR1700 CAD Models
FSFR1700 Part Data Attributes
|
FSFR1700
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSFR1700
onsemi
Integrated Power Switch (FPS™) for 200W Half-Bridge Resonant Converter, 475-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SIP-9 | |
Manufacturer Package Code | 127EM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XZFM-T9 | |
JESD-609 Code | e3 | |
Length | 26.2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP9/13,.13,.05 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 10.7 mm |