-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Power Switch (FPS™) for 400W Half-Bridge Resonant Converter, SIP 9L, 3040-RAIL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSFR2100USL
|
Avnet Americas | Power Switch Hi Side/Lo Side 9-Pin SIP Rail - Rail/Tube (Alt: FSFR2100USL) RoHS: Compliant Min Qty: 380 Package Multiple: 380 Container: Tube | 0 |
|
RFQ | |
DISTI #
FSFR2100USL
|
Avnet Americas | Power Switch Hi Side/Lo Side 9-Pin SIP Rail - Rail/Tube (Alt: FSFR2100USL) RoHS: Compliant Min Qty: 380 Package Multiple: 380 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSFR2100USL
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSFR2100USL
onsemi
Integrated Power Switch (FPS™) for 400W Half-Bridge Resonant Converter, SIP 9L, 3040-RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SIP-9 | |
Manufacturer Package Code | MOD09AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XZFM-T9 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for FSFR2100USL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSFR2100USL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSFR2100USL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, ZFM9, SIP-9 | Rochester Electronics LLC | FSFR2100USL vs FSFR2100USL |