Part Details for FSG-50A (ALTERNATE: FSG-50A) by OptiFuse
Overview of FSG-50A (ALTERNATE: FSG-50A) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSG-50A (ALTERNATE: FSG-50A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255375
|
RS | Fuse, 5AG (13/32 x 1 1/2 in.), Fast-Acting, 32V, 50A | OptiFuse FSG-50A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 |
|
$4.1300 / $4.5400 | Buy Now |