Part Details for FSG-50A by OptiFuse
Overview of FSG-50A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSG-50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FSG-50A-ND
|
DigiKey | FUSE GLASS 50A 32VAC 32VDC 5AG Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
1468 In Stock |
|
$1.9570 / $4.5400 | Buy Now |
DISTI #
FSG-50A
|
TME | Fuse: fuse, 50A, 32VAC, automotive,glass, 10.3x38.1mm Min Qty: 50 | 0 |
|
$3.5300 / $3.9500 | RFQ |
|
South Electronics | FSG-50A | 1468 |
|
RFQ |