Part Details for FSGM0565RLDTU by Fairchild Semiconductor Corporation
Overview of FSGM0565RLDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FSGM0565RLDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSGM0565RLDTU-ND
|
DigiKey | IC OFFLINE SW FLBACK TO220F-6L Min Qty: 208 Container: Bulk MARKETPLACE PRODUCT |
21450 In Stock |
|
$1.4500 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Rochester Electronics | Switching Controller, Current-mode, 2.4A, 72kHz Switching Freq-Max RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 26908 |
|
$1.2400 / $1.4600 | Buy Now |
|
ComSIT USA | GREEN MODE POWER SWITCH Switching Controller, Current-mode, 2.4A, 72kHz Switching Freq-Max RoHS: Compliant | Europe - 800 |
|
RFQ |
Part Details for FSGM0565RLDTU
FSGM0565RLDTU CAD Models
FSGM0565RLDTU Part Data Attributes:
|
FSGM0565RLDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSGM0565RLDTU
Fairchild Semiconductor Corporation
Switching Controller, Current-mode, 2.4A, 72kHz Switching Freq-Max, LEAD FREE, TO-220, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | LEAD FREE, TO-220, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,TO220,FULLPACK,L-FORMING | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-XZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6H,.12,.83,85/68/50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |