Filter Your Search
1 - 2 of 2 results
|
FSGM0565RLDTU
onsemi
|
$1.6726 | Yes | End Of Life | 14 V | 23 V | 13 V | 2.4 A | NO | SINGLE | 72 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | UNSPECIFIED | ZIP | ZIP6H,.12,.83,85/68/50TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ONSEMI | TO-220, 6 PIN | 340BN | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FSGM0565RLDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 14 V | 23 V | 13 V | 2.4 A | NO | SINGLE | 72 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | UNSPECIFIED | ZIP | ZIP6H,.12,.83,85/68/50TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, TO-220, 6 PIN | 6LD,TO220,FULLPACK,L-FORMING | not_compliant | EAR99 | 8541.29.00.95 | TO-220F | 6 |