Part Details for FSGM0565RLDTU by onsemi
Overview of FSGM0565RLDTU by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FSGM0565RLDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5704
|
Newark | Green Mode Fps/Tube Rohs Compliant: Yes |Onsemi FSGM0565RLDTU Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.9100 | Buy Now |
DISTI #
FSGM0565RLDTU
|
Avnet Americas | Power Switch 2A 6-Pin(6+Tab) TO-220F Rail - Rail/Tube (Alt: FSGM0565RLDTU) RoHS: Compliant Min Qty: 394 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 806 Partner Stock |
|
$1.5748 / $1.8796 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 2.4A, 72kHz Switching Freq-Max RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2000 |
|
$1.2400 / $1.4600 | Buy Now |
DISTI #
FSGM0565RLDTU
|
Avnet Americas | Power Switch 2A 6-Pin(6+Tab) TO-220F Rail - Rail/Tube (Alt: FSGM0565RLDTU) RoHS: Compliant Min Qty: 394 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 806 Partner Stock |
|
$1.5748 / $1.8796 | Buy Now |
DISTI #
FSGM0565RLDTU
|
TME | IC: PMIC, PWM controller, 2.2A, 650V, 66kHz, Ch: 1, TO220F-6L, 2.2Ω Min Qty: 1 | 0 |
|
$1.6100 / $2.2500 | RFQ |
DISTI #
3610960
|
Farnell | AC / DC CONVERTERS RoHS: Compliant Min Qty: 400 Lead time: 5 Weeks, 1 Days Container: Tube | 0 |
|
$1.6965 | Buy Now |
|
Flip Electronics | Stock, ship today | 806 |
|
$1.2700 | RFQ |
Part Details for FSGM0565RLDTU
FSGM0565RLDTU CAD Models
FSGM0565RLDTU Part Data Attributes:
|
FSGM0565RLDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSGM0565RLDTU
onsemi
650V Integrated Power Switch with Abnormal OCP for 60Watt offline flyback converters, 400-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 6 PIN | |
Manufacturer Package Code | 340BN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-XZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6H,.12,.83,85/68/50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |