Part Details for FSH-110-04-L-DH-C-TR by Samtec Inc
Overview of FSH-110-04-L-DH-C-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSH-110-04-L-DH-C-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSH-110-04-L-DH-C-TR-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 1.27MM Min Qty: 400 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2712 | Buy Now |
DISTI #
FSH-110-04-L-DH-C-
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FSH-110-04-L-DH-C-) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$3.0500 / $5.1200 | Buy Now |
DISTI #
200-FSH11004LDHCTR
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded Horizontal Terminal Strip RoHS: Compliant | 0 |
|
$2.7000 / $4.1000 | Order Now |
|
Onlinecomponents.com | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.3000 / $5.1200 | Buy Now |
DISTI #
000000000002209966
|
Sager | Headers & Wire Housings .050 Shrouded Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$2.7000 / $5.1200 | Buy Now |
|
Master Electronics | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.3000 / $5.1200 | Buy Now |
DISTI #
5cd8e6eccd7c1c4c3836bb8a
|
Samtec | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.3000 / $5.1200 | Buy Now |
Part Details for FSH-110-04-L-DH-C-TR
FSH-110-04-L-DH-C-TR CAD Models
FSH-110-04-L-DH-C-TR Part Data Attributes
|
FSH-110-04-L-DH-C-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSH-110-04-L-DH-C-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PICK&PALCE PAD, TAPE&REEL PKG | |
Body Breadth | 0.155 inch | |
Body Depth | 0.259 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9718 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for FSH-110-04-L-DH-C-TR
This table gives cross-reference parts and alternative options found for FSH-110-04-L-DH-C-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSH-110-04-L-DH-C-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9320-B3-00-00 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | ECS | FSH-110-04-L-DH-C-TR vs 9320-B3-00-00 |
27-44032-210-5T | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Astron | FSH-110-04-L-DH-C-TR vs 27-44032-210-5T |
254322MS020G503ZU | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Suyin Group | FSH-110-04-L-DH-C-TR vs 254322MS020G503ZU |
DBCIDCC4420BG1 | HEADER CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,PIN,0.05 PITCH,SURFACE MOUNT TERMINAL,LOCKING,BLACK | Alpha 3 Manufacturing | FSH-110-04-L-DH-C-TR vs DBCIDCC4420BG1 |
STL210-2130DGG-010U | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | FSH-110-04-L-DH-C-TR vs STL210-2130DGG-010U |
27-44032-210-1T | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Astron | FSH-110-04-L-DH-C-TR vs 27-44032-210-1T |
SMC-1R-35-1-GT-HT | IC Socket, SIP35, 35 Contact(s), 2.54mm Term Pitch, Solder | Adam Technologies Inc | FSH-110-04-L-DH-C-TR vs SMC-1R-35-1-GT-HT |
0157-20-01 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Receptacle | Singatron Enterprises Co | FSH-110-04-L-DH-C-TR vs 0157-20-01 |
HG12-9027-020-Z | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | FSH-110-04-L-DH-C-TR vs HG12-9027-020-Z |
801-87-035-40-001101 | Board Connector, 35 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | FSH-110-04-L-DH-C-TR vs 801-87-035-40-001101 |