There are no models available for this part yet.
Overview of FSH-118-01-F-DH-SL-C by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FSH-118-01-F-DH-SL-C by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FSH-118-01-F-DH-SL-C-ND
|
DigiKey | CONN HEADER SMD R/A 36POS 1.27MM Min Qty: 20 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6450 | Buy Now | |
DISTI #
FSH-118-01-F-DH-SL
|
Avnet Americas | Conn Shrouded Header HDR 36 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: FSH-118-01-F-DH-SL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.8500 / $6.5000 | Buy Now | |
DISTI #
200-FSH11801FDHSLC
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded Horizontal Terminal Strip RoHS: Compliant | 0 |
|
$2.5100 / $6.5000 | Order Now | |
Onlinecomponents.com | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.7500 / $6.6000 | Buy Now | ||
DISTI #
000000000001663110
|
Sager | Headers & Wire Housings .050 Shrouded Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$3.4000 / $6.5000 | Buy Now | |
Master Electronics | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.7500 / $6.6000 | Buy Now | ||
DISTI #
5cd8e6f0cd7c1c4c3836c2cc
|
Samtec | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tube | 0 |
|
$1.6090 / $6.4970 | Buy Now |
CAD Models for FSH-118-01-F-DH-SL-C by Samtec Inc
Part Data Attributes for FSH-118-01-F-DH-SL-C by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
2.6 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
36
|