Part Details for FSH-125-04-LM-DH-SL-C-TR by Samtec Inc
Overview of FSH-125-04-LM-DH-SL-C-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSH-125-04-LM-DH-SL-C-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSH-125-04-LM-DH-SL-C-TR-ND
|
DigiKey | CONN HEADER SMD R/A 50POS 1.27MM Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7114 | Buy Now |
DISTI #
FSH-125-04-LM-DH-S
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FSH-125-04-LM-DH-S) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$6.0700 / $9.7300 | Buy Now |
DISTI #
200-FSH1254LMDHSLCTR
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded Horizontal Terminal Strip RoHS: Compliant | 0 |
|
$3.9500 / $6.0700 | Order Now |
|
Onlinecomponents.com | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.7400 / $9.7500 | Buy Now |
DISTI #
000000000001663125
|
Sager | Headers & Wire Housings .050 Shrouded Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$5.3700 / $9.7300 | Buy Now |
|
Master Electronics | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.7400 / $9.7500 | Buy Now |
DISTI #
5cd8e720cd7c1c4c38370807
|
Samtec | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.5370 / $9.7320 | Buy Now |
Part Details for FSH-125-04-LM-DH-SL-C-TR
FSH-125-04-LM-DH-SL-C-TR CAD Models
FSH-125-04-LM-DH-SL-C-TR Part Data Attributes
|
FSH-125-04-LM-DH-SL-C-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSH-125-04-LM-DH-SL-C-TR
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.155 inch | |
Body Depth | 0.464 inch | |
Body Length | 1.45 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9718 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for FSH-125-04-LM-DH-SL-C-TR
This table gives cross-reference parts and alternative options found for FSH-125-04-LM-DH-SL-C-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSH-125-04-LM-DH-SL-C-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSH-125-01-LM-DH-SL-C-TR | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | FSH-125-04-LM-DH-SL-C-TR vs FSH-125-01-LM-DH-SL-C-TR |
FSH-125-01-L-DH-SL-C-TR | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | FSH-125-04-LM-DH-SL-C-TR vs FSH-125-01-L-DH-SL-C-TR |
FSH-125-04-F-DH-SL-C-TR | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | FSH-125-04-LM-DH-SL-C-TR vs FSH-125-04-F-DH-SL-C-TR |