Part Details for FSH-35 by Carlo Gavazzi Holding AG
Overview of FSH-35 by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FSH-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-FSH-35
|
Mouser Electronics | Liquid Level Sensors FLOAT SWITCH HRZ 1/2 NPT PS RoHS: Compliant | 0 |
|
$61.7200 / $69.3500 | Order Now |
DISTI #
70626238
|
RS | Float Switch, Polysulfone, SPST, 200/240 VAC/DC, 0.5 A, FS Series | Carlo Gavazzi Inc. FSH-35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5 |
|
$37.8100 | Buy Now |
|
Onlinecomponents.com | Float Switch RoHS: Compliant |
5 In Stock |
|
$58.4000 / $64.7100 | Buy Now |
|
Master Electronics | Float Switch RoHS: Compliant |
5 In Stock |
|
$58.4000 / $64.7100 | Buy Now |
Part Details for FSH-35
FSH-35 CAD Models
FSH-35 Part Data Attributes
|
FSH-35
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
FSH-35
Carlo Gavazzi Holding AG
Liquid Level Sensor, Polysulfone,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | POLYSULFONE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |