Part Details for FSH-4A by OptiFuse
Overview of FSH-4A by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSH-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FSH-4A-ND
|
DigiKey | FUSE GLASS 4A 125VAC 1AG 1/4X5/8 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2949 In Stock |
|
$0.3040 / $0.7000 | Buy Now |
DISTI #
FSH-4A
|
TME | Fuse: fuse, 4A, 125/250VAC, automotive,glass, 6.35x15.9mm Min Qty: 100 | 0 |
|
$0.5500 / $0.6200 | RFQ |