Part Details for FSH-Z144 by ROHDE&SCHWARZ
Overview of FSH-Z144 by ROHDE&SCHWARZ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3372AC-1B2-25NZ14.400000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1B2-30NZ14.400000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1E2-25NZ14.400000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for FSH-Z144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58615.1
|
TestEquity LLC | Rohde & Schwarz FSH-Z144 USB Adapter Cable, 1.8 m, Connects FSH-Z14/-Z44 Directional Power Sensor To PC | 0 |
|
$205.0000 | Buy Now |