Part Details for FSH-Z38 by ROHDE&SCHWARZ
Overview of FSH-Z38 by ROHDE&SCHWARZ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSH-Z38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K6894
|
Newark | Matching Pad, N To Bnc Rcpt, 75 Ohm, Rf Test Component Type:Connector, Frequency:-, Impedance:75Ohm, Continuous Rf Input Power Max:-, For Use With:Rohde & Schwarz Zph Series Cable & Antenna Analyzers, Product Range:- Rohs Compliant: Yes |Rohde & Schwarz FSH-Z38 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$430.0000 | Buy Now |
DISTI #
20002537
|
TestEquity LLC | Rohde & Schwarz FSH-Z38 Matching Pad, 50/75Ohm, L Section, N(m)-BNC(f), Bidirectional, 0Hz-1GHz, 1W | 0 |
|
$430.0000 | Buy Now |