There are no models available for this part yet.
Overview of FSI-105-03-G-D-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FSI-105-03-G-D-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FSI-105-03-G-D-K-F
|
Avnet Americas | 1.00 mm One-Piece Interface - Tape and Reel (Alt: FSI-105-03-G-D-K-F) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$1.7600 / $3.8700 | Buy Now | |
DISTI #
200-FSI10503GDKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface | 0 |
|
$5.8000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $7.5200 | Buy Now | ||
DISTI #
000000000006206009
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 375 | 0 |
|
$1.6300 / $3.8700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$3.5900 / $7.5200 | Buy Now | ||
DISTI #
603387691c1cf19ba06b1ac3
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 375 Lead time: 2 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.6310 / $3.8700 | Buy Now |
CAD Models for FSI-105-03-G-D-K-FR by Samtec Inc
Part Data Attributes for FSI-105-03-G-D-K-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.345 inch
|
Body Depth
|
0.118 inch
|
Body Length
|
0.227 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
COMPRESSION
|
Dielectric Withstanding Voltage
|
650VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
6000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
9.18 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
2.8 A
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|