-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T3494
|
Newark | Connector, Stacking, 10 Position, 1Mm, Mezzanine Connector Type:Header, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper, Product Range:Fsi Series Rohs Compliant: Yes |Samtec FSI-105-10-L-D-AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $7.4000 | Buy Now |
DISTI #
612-FSI-105-10-L-D-AD-ND
|
DigiKey | CONN STACKING 10POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
11 In Stock |
|
$4.8995 / $8.2300 | Buy Now |
DISTI #
FSI-105-10-L-D-AD
|
Avnet Americas | Conn One Piece Board Stacker HDR 10 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FSI-105-10-L-D-AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$4.0200 / $6.5900 | Buy Now |
DISTI #
200-FSI10510LDAD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface RoHS: Compliant | 335 |
|
$2.7700 / $6.5900 | Buy Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$1.9400 / $6.5900 | Buy Now |
DISTI #
FSI-105-10-L-D-AD
|
Avnet Americas | Conn One Piece Board Stacker HDR 10 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FSI-105-10-L-D-AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$4.0200 / $6.5900 | Buy Now |
DISTI #
000000000001300455
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$3.6100 / $6.5900 | Buy Now |
DISTI #
FSI-105-10-L-D-AD
|
Avnet Abacus | Conn One Piece Board Stacker HDR 10 POS 1mm Solder ST SMD Tube (Alt: FSI-105-10-L-D-AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$1.9400 / $6.5900 | Buy Now |
DISTI #
5cd8e6f4cd7c1c4c3836c74c
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$1.9400 / $6.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSI-105-10-L-D-AD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-105-10-L-D-AD
Samtec Inc
Card Edge Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | DUAL SIDE ALIGNMENT PIN | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.355 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.227 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |