Part Details for FSI-105-10-L-S-AB by Samtec Inc
Overview of FSI-105-10-L-S-AB by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FSI-105-10-L-S-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FSI-105-10-L-S-AB-ND
|
DigiKey | 1.00 MM ONE-PIECE INTERFACE Min Qty: 57 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3547 | Buy Now |
DISTI #
FSI-105-10-L-S-AB
|
Avnet Americas | Conn Stacking HDR 5 POS 10mm Stack Height 1mm Solder ST SMD Tube - Rail/Tube (Alt: FSI-105-10-L-S-AB) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4100 / $3.9600 | Buy Now |
DISTI #
200-FSI10510LSAB
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$1.1600 / $3.9600 | Order Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$1.2500 / $3.7500 | Buy Now |
DISTI #
000000000005857916
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$2.1600 / $3.9600 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$1.2500 / $3.7500 | Buy Now |
DISTI #
5cd8e730cd7c1c4c38371d34
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Tube | 0 |
|
$1.1610 / $3.9560 | Buy Now |