Part Details for FSI-110-03-H-D-AD by Samtec Inc
Overview of FSI-110-03-H-D-AD by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSI-110-03-H-D-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-110-03-H-D-AD-ND
|
DigiKey | CONN STACKING 20POS SMD GOLD Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3624 | Buy Now |
DISTI #
FSI-110-03-H-D-AD
|
Avnet Americas | Conn One Piece Board Stacker HDR 20 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FSI-110-03-H-D-AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.3900 / $9.9500 | Buy Now |
DISTI #
200-FSI11003HDAD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$3.0700 / $9.9500 | Order Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$4.7000 / $11.0000 | Buy Now |
DISTI #
000000000002804846
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$5.7300 / $9.9500 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$4.7000 / $11.0000 | Buy Now |
Part Details for FSI-110-03-H-D-AD
FSI-110-03-H-D-AD CAD Models
FSI-110-03-H-D-AD Part Data Attributes
|
FSI-110-03-H-D-AD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-110-03-H-D-AD
Samtec Inc
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |