Part Details for FSI-110-03-H-S-E-AD-TR by Samtec Inc
Overview of FSI-110-03-H-S-E-AD-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSI-110-03-H-S-E-AD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-110-03-H-S-E-A
|
Avnet Americas | 1.00 mm One-Piece Interface - Tape and Reel (Alt: FSI-110-03-H-S-E-A) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$4.8500 / $7.3000 | Buy Now |
DISTI #
200-FSI11003HSEADTR
|
Mouser Electronics | Samtec | 0 |
|
$3.5600 / $4.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7800 / $7.4000 | Buy Now |
DISTI #
000000000007218623
|
Sager | 1.00 MM ONE-PIECE INTERFACE Min Qty: 1 | 0 |
|
$4.4200 / $7.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7800 / $7.4000 | Buy Now |
DISTI #
65cd23d6427492f83e7c5ba2
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.6890 / $7.3040 | Buy Now |