There are no models available for this part yet.
Overview of FSI-120-03-G-D-M-AB-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for FSI-120-03-G-D-M-AB-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM1836
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec FSI-120-03-G-D-M-AB-FR RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6500 | Buy Now | |
DISTI #
FSI-120-03-G-D-M-A
|
Avnet Americas | Connector One-Piece Interface Stacking Header 40 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FSI-120-03-G-D-M-A) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$4.3000 / $6.8300 | Buy Now | |
DISTI #
200-FSI12003GDMABFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface | 0 |
|
$10.2400 | Order Now | |
Onlinecomponents.com | Connector One-Piece Interface Stacking Header 40 Position 1mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$6.3600 / $13.3100 | Buy Now | ||
DISTI #
000000000006206077
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 300 | 0 |
|
$3.0900 / $6.8300 | Buy Now | |
DISTI #
FSI-120-03-G-D-M-AB-FR
|
Avnet Abacus | Connector One-Piece Interface Stacking Header 40 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FSI-120-03-G-D-M-AB-FR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Connector One-Piece Interface Stacking Header 40 Position 1mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$6.3600 / $13.3100 | Buy Now | ||
DISTI #
5f757173e56a71405893a0ec
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 300 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$3.0910 / $6.8260 | Buy Now |
CAD Models for FSI-120-03-G-D-M-AB-FR by Samtec Inc
Part Data Attributes for FSI-120-03-G-D-M-AB-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e4
|