Part Details for FSI-120-03-G-D-M-AD-SD-K-TR by Samtec Inc
Overview of FSI-120-03-G-D-M-AD-SD-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSI-120-03-G-D-M-AD-SD-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-120-03-G-D-M-AD-SD-K-TR-ND
|
DigiKey | CONN STACKING 40POS SMD GOLD Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9669 | Buy Now |
DISTI #
FSI-120-03-G-D-M-A
|
Avnet Americas | Conn One Piece Board Stacker HDR 40 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FSI-120-03-G-D-M-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$9.0400 / $12.5900 | Buy Now |
DISTI #
200-I12003GDMADSDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface | 0 |
|
$5.4500 / $9.0400 | Order Now |
DISTI #
FSI-120-03-G-D-M-A
|
Avnet Americas | Conn One Piece Board Stacker HDR 40 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FSI-120-03-G-D-M-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$9.0400 / $12.5900 | Buy Now |
DISTI #
000000000003183307
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$8.3200 / $12.5900 | Buy Now |
DISTI #
5cd8e71fcd7c1c4c3837077f
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tape & Reel | 0 |
|
$5.4500 / $12.5900 | Buy Now |
Part Details for FSI-120-03-G-D-M-AD-SD-K-TR
FSI-120-03-G-D-M-AD-SD-K-TR CAD Models
FSI-120-03-G-D-M-AD-SD-K-TR Part Data Attributes:
|
FSI-120-03-G-D-M-AD-SD-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-120-03-G-D-M-AD-SD-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |