Part Details for FSI-120-03-G-S-AD-TR by Samtec Inc
Overview of FSI-120-03-G-S-AD-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FSI-120-03-G-S-AD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-120-03-G-S-AD-TR-ND
|
DigiKey | CONN STACKING 20POS SMD GOLD Min Qty: 425 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0774 | Buy Now |
DISTI #
FSI-120-03-G-S-AD-
|
Avnet Americas | Conn Stacking HDR 20 POS 3mm Stack Height 1mm Solder ST SMD T/R - Tape and Reel (Alt: FSI-120-03-G-S-AD-) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$3.6100 / $5.8900 | Buy Now |
DISTI #
200-FSI12003GSADTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$3.2400 / $4.7100 | Order Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$1.8500 / $5.6000 | Buy Now |
DISTI #
000000000003853815
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$3.2400 / $5.8900 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$1.8500 / $5.6000 | Buy Now |
DISTI #
5cd8e72ccd7c1c4c38371884
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.7610 / $5.8910 | Buy Now |
Part Details for FSI-120-03-G-S-AD-TR
FSI-120-03-G-S-AD-TR CAD Models
FSI-120-03-G-S-AD-TR Part Data Attributes
|
FSI-120-03-G-S-AD-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-120-03-G-S-AD-TR
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |