Part Details for FSI-120-06-L-S-WT by Samtec Inc
Overview of FSI-120-06-L-S-WT by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSI-120-06-L-S-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-120-06-L-S-WT-ND
|
DigiKey | CONN STACKING 20POS SMD GOLD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface | 0 |
|
$12.2700 / $29.2400 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface | 0 |
|
$12.2700 / $29.2400 | Buy Now |
DISTI #
5cd8e735cd7c1c4c38372315
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$1.7600 / $5.9800 | Buy Now |
Part Details for FSI-120-06-L-S-WT
FSI-120-06-L-S-WT CAD Models
FSI-120-06-L-S-WT Part Data Attributes:
|
FSI-120-06-L-S-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-120-06-L-S-WT
Samtec Inc
Card Edge Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |