FSI-120-10-L-D-E-AD-P-TR
Samtec Inc
Description: Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle

Overview of FSI-120-10-L-D-E-AD-P-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for FSI-120-10-L-D-E-AD-P-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
Newark 1.00 Mm One-Piece Interface Rohs Compliant: Yes |Samtec FSI-120-10-L-D-E-AD-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $7.9400
  • 500 $7.6000
  • 1,000 $7.3200
$7.3200 / $7.9400 Buy Now
DISTI # 612-FSI-120-10-L-D-E-AD-P-TRCT-ND
DigiKey CONN STACKING 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 750
In Stock
  • 1 $15.1100
  • 10 $11.6160
  • 25 $10.5024
  • 50 $9.7498
  • 125 $8.8610
  • 250 $8.2616
  • 375 $7.9377
  • 625 $7.5557
  • 875 $7.3191
  • 1,250 $7.0875
$7.0875 / $15.1100 Buy Now
DISTI # FSI-120-10-L-D-E-A
Avnet Americas Conn One Piece Board Stacker HDR 40 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FSI-120-10-L-D-E-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 6 Weeks, 1 Days Container: Reel 0
RFQ
DISTI # 200-FSI12010LDEADPTR
Mouser Electronics Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface RoHS: Compliant 374
  • 1 $10.7800
  • 10 $9.3300
  • 25 $8.8800
  • 50 $8.5600
  • 125 $7.5600
  • 250 $7.1900
  • 500 $6.4500
  • 1,000 $5.4700
$5.4700 / $10.7800 Buy Now
Onlinecomponents.com 1.00 mm One-Piece Interface RoHS: Compliant 0
  • 125 $8.3400
  • 250 $7.8700
  • 500 $7.1400
  • 1,000 $5.8300
  • 2,500 $4.3900
  • 5,000 $4.2800
  • 7,500 $4.2100
$4.2100 / $8.3400 Buy Now
DISTI # 000000000002210100
Sager Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 0
  • 1 $11.4700
  • 10 $10.6000
  • 25 $10.0200
  • 50 $9.6600
  • 100 $7.5600
  • 500 $6.8700
$6.8700 / $11.4700 Buy Now
Master Electronics 1.00 mm One-Piece Interface RoHS: Compliant 0
  • 125 $8.3400
  • 250 $7.8700
  • 500 $7.1400
  • 1,000 $5.8300
  • 2,500 $4.3900
  • 5,000 $4.2800
  • 7,500 $4.2100
$4.2100 / $8.3400 Buy Now
DISTI # 5cd8e737cd7c1c4c383724da
Samtec 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel 0
  • 1 $11.4710
  • 10 $10.6010
  • 25 $10.0210
  • 50 $9.6600
  • 100 $7.5640
  • 500 $6.8660
  • 1,000 $5.4690
  • 2,000 $4.0730
$4.0730 / $11.4710 Buy Now

CAD Models for FSI-120-10-L-D-E-AD-P-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FSI-120-10-L-D-E-AD-P-TR by Samtec Inc

FSI-120-10-L-D-E-AD-P-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
6 Weeks, 1 Day
Samacsys Manufacturer
SAMTEC
Additional Feature
MATING TO PCB PAD
Board Mounting Option
PEG
Body Breadth
0.355 inch
Body Depth
0.394 inch
Body Length
1.657 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
COMPRESSION
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.324 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
9.46 mm
Plating Thickness
50u inch
Rated Current (Signal)
2.8 A
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
Want to compare parts?
  1. FSI-120-10-L-D-E-AD-P-TR
    Samtec Inc
    Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle
    VS

Alternate Parts for FSI-120-10-L-D-E-AD-P-TR

This table gives cross-reference parts and alternative options found for FSI-120-10-L-D-E-AD-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSI-120-10-L-D-E-AD-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FSI-120-06-L-D-E-AT-P Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle Samtec Inc FSI-120-10-L-D-E-AD-P-TR vs FSI-120-06-L-D-E-AT-P
FSI-120-06-L-D-AD-P Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle Samtec Inc FSI-120-10-L-D-E-AD-P-TR vs FSI-120-06-L-D-AD-P
FSI-120-10-L-D-AB-P Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle Samtec Inc FSI-120-10-L-D-E-AD-P-TR vs FSI-120-10-L-D-AB-P
FSI-120-06-L-D-AT-P Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle Samtec Inc FSI-120-10-L-D-E-AD-P-TR vs FSI-120-06-L-D-AT-P
FSI-120-06-L-D-AT-TR Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle Samtec Inc FSI-120-10-L-D-E-AD-P-TR vs FSI-120-06-L-D-AT-TR
FSI-120-06-L-D-M-AB-TR Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle Samtec Inc FSI-120-10-L-D-E-AD-P-TR vs FSI-120-06-L-D-M-AB-TR
FSI-120-10-L-D-E-AT-P-TR Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle Samtec Inc FSI-120-10-L-D-E-AD-P-TR vs FSI-120-10-L-D-E-AT-P-TR
FSI-120-10-L-D-M-AB-P-TR Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle Samtec Inc FSI-120-10-L-D-E-AD-P-TR vs FSI-120-10-L-D-M-AB-P-TR
FSI-120-06-L-D-E-AB-P Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle Samtec Inc FSI-120-10-L-D-E-AD-P-TR vs FSI-120-06-L-D-E-AB-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSI-120-10-L-D-E-AD-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSI-120-10-L-D-E-AD-P-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of FSI-120-10-L-D-E-AD-P-TR would you like to use for your alert(s)?
  • Please alert me when FSI-120-10-L-D-E-AD-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSI-120-10-L-D-E-AD-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSI-120-10-L-D-E-AD-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSI-120-10-L-D-E-AD-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSI-120-10-L-D-E-AD-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSI-120-10-L-D-E-AD-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: