Part Details for FSI-120-10-L-D-M-AD-P-FR by Samtec Inc
Overview of FSI-120-10-L-D-M-AD-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for FSI-120-10-L-D-M-AD-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-120-10-L-D-M-A
|
Avnet Americas | Connector One-Piece Interface Stacking Header 40 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FSI-120-10-L-D-M-A) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$4.7444 / $7.4900 | Buy Now |
DISTI #
200-FSI12010LDMADPFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface | 0 |
|
$11.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9900 / $8.2700 | Buy Now |
DISTI #
000000000006206105
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 125 | 0 |
|
$3.4300 / $7.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9900 / $8.2700 | Buy Now |
DISTI #
6092a5be8aa3490af30b4891
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 125 Lead time: 2 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$3.4310 / $7.4890 | Buy Now |
Part Details for FSI-120-10-L-D-M-AD-P-FR
FSI-120-10-L-D-M-AD-P-FR CAD Models
FSI-120-10-L-D-M-AD-P-FR Part Data Attributes
|
FSI-120-10-L-D-M-AD-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-120-10-L-D-M-AD-P-FR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | MATING TO PCB PAD | |
Board Mounting Option | PEG | |
Body Breadth | 0.355 inch | |
Body Depth | 0.394 inch | |
Body Length | 1.657 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.324 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.46 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |