Part Details for FSI-120-10-L-S-AD-WT by Samtec Inc
Overview of FSI-120-10-L-S-AD-WT by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSI-120-10-L-S-AD-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-120-10-L-S-AD-WT-ND
|
DigiKey | CONN STACKING 20POS SMD GOLD Min Qty: 20 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7565 | Buy Now |
DISTI #
FSI-120-10-L-S-AD-
|
Avnet Americas | Conn Stacking HDR 20 POS 10mm Stack Height 1mm Solder ST SMD Tube - Rail/Tube (Alt: FSI-120-10-L-S-AD-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7900 / $6.2200 | Buy Now |
DISTI #
200-FSI12010LSADWT
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$2.6100 / $6.2200 | Order Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$2.0000 / $6.3100 | Buy Now |
DISTI #
000000000003988597
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$3.4000 / $6.2200 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$2.0000 / $6.3100 | Buy Now |
DISTI #
5cd8e73dcd7c1c4c38372bc4
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$1.8200 / $6.2200 | Buy Now |
Part Details for FSI-120-10-L-S-AD-WT
FSI-120-10-L-S-AD-WT CAD Models
FSI-120-10-L-S-AD-WT Part Data Attributes
|
FSI-120-10-L-S-AD-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-120-10-L-S-AD-WT
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |