Part Details for FSI-120-10-L-S-AD by Samtec Inc
Overview of FSI-120-10-L-S-AD by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FSI-120-10-L-S-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2188
|
Newark | 1.00 Mm One-Piece Interface Rohs Compliant: Yes |Samtec FSI-120-10-L-S-AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $9.7700 | Buy Now |
DISTI #
3937-FSI-120-10-L-S-AD-ND
|
DigiKey | CONN STACKING 20POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$6.8909 / $11.3100 | Buy Now |
DISTI #
FSI-120-10-L-S-AD-ND
|
DigiKey | CONN STACKING 20POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2659 | Buy Now |
DISTI #
FSI-120-10-L-S-AD
|
Avnet Americas | CONN ONE PIECE BD STACKER HDR - Rail/Tube (Alt: FSI-120-10-L-S-AD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-FSI12010LSAD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$2.6100 / $6.2200 | Order Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$2.0000 / $6.3100 | Buy Now |
DISTI #
000000000003853831
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$3.4000 / $6.2200 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$2.0000 / $6.3100 | Buy Now |
DISTI #
5cd8e6fecd7c1c4c3836d571
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.8240 / $6.2160 | Buy Now |
Part Details for FSI-120-10-L-S-AD
FSI-120-10-L-S-AD CAD Models
FSI-120-10-L-S-AD Part Data Attributes
|
FSI-120-10-L-S-AD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-120-10-L-S-AD
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |