Part Details for FSI-120-10-L-S-E by Samtec Inc
Overview of FSI-120-10-L-S-E by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FSI-120-10-L-S-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-120-10-L-S-E-ND
|
DigiKey | CONN STACKING 20POS SMD GOLD Min Qty: 16 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.0262 | Buy Now |
DISTI #
FSI-120-10-L-S-E
|
Avnet Americas | Conn One Piece Board Stacker HDR 20 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FSI-120-10-L-S-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.7300 / $7.1400 | Buy Now |
DISTI #
200-FSI12010LSE
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface | 0 |
|
$2.6100 / $7.1400 | Order Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$2.8500 / $7.7200 | Buy Now |
DISTI #
000000000003988599
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$4.3100 / $7.1400 | Buy Now |
DISTI #
FSI-120-10-L-S-E
|
Avnet Abacus | Conn One Piece Board Stacker HDR 20 POS 1mm Solder ST SMD Tube (Alt: FSI-120-10-L-S-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$2.8500 / $7.7200 | Buy Now |
DISTI #
5cd8e6facd7c1c4c3836d043
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Tube | 0 |
|
$2.6060 / $7.1390 | Buy Now |
Part Details for FSI-120-10-L-S-E
FSI-120-10-L-S-E CAD Models
FSI-120-10-L-S-E Part Data Attributes
|
FSI-120-10-L-S-E
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-120-10-L-S-E
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |