Part Details for FSI-130-03-H-D-E-AD-K by Samtec Inc
Overview of FSI-130-03-H-D-E-AD-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FSI-130-03-H-D-E-AD-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FSI-130-03-H-D-E-AD-K-ND
|
DigiKey | 1.00 MM ONE-PIECE INTERFACE Min Qty: 12 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.9775 | Buy Now |
DISTI #
FSI-130-03-H-D-E-A
|
Avnet Americas | Conn Stacking HDR 60 POS 3mm Stack Height 1mm Solder ST SMD Tube - Rail/Tube (Alt: FSI-130-03-H-D-E-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.1100 / $14.6600 | Buy Now |
DISTI #
200-FSI13003HDEADK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface | 0 |
|
$5.2300 / $14.6600 | Order Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$5.2300 / $14.6600 | Buy Now |
DISTI #
FSI-130-03-H-D-E-A
|
Avnet Americas | Conn Stacking HDR 60 POS 3mm Stack Height 1mm Solder ST SMD Tube - Rail/Tube (Alt: FSI-130-03-H-D-E-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.1100 / $14.6600 | Buy Now |
DISTI #
000000000005857955
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$9.1300 / $14.6600 | Buy Now |
DISTI #
FSI-130-03-H-D-E-AD-K
|
Avnet Abacus | Conn Stacking HDR 60 POS 3mm Stack Height 1mm Solder ST SMD Tube (Alt: FSI-130-03-H-D-E-AD-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$5.2300 / $14.6600 | Buy Now |
DISTI #
5cd8e73dcd7c1c4c38372be2
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tube | 0 |
|
$5.2300 / $14.6600 | Buy Now |
Part Details for FSI-130-03-H-D-E-AD-K
FSI-130-03-H-D-E-AD-K CAD Models
FSI-130-03-H-D-E-AD-K Part Data Attributes:
|
FSI-130-03-H-D-E-AD-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-130-03-H-D-E-AD-K
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for FSI-130-03-H-D-E-AD-K
This table gives cross-reference parts and alternative options found for FSI-130-03-H-D-E-AD-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSI-130-03-H-D-E-AD-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW-30-03-G-D-106-075-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FSI-130-03-H-D-E-AD-K vs MW-30-03-G-D-106-075-TR |
MW-30-03-G-D-095-065-P | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FSI-130-03-H-D-E-AD-K vs MW-30-03-G-D-095-065-P |
MW-30-03-G-D-135-165-A-P-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FSI-130-03-H-D-E-AD-K vs MW-30-03-G-D-135-165-A-P-TR |
MW-30-03-G-D-100-110 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FSI-130-03-H-D-E-AD-K vs MW-30-03-G-D-100-110 |
MW-30-03-G-D-160-083-A-P-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FSI-130-03-H-D-E-AD-K vs MW-30-03-G-D-160-083-A-P-TR |
MW-30-03-G-D-185-080 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FSI-130-03-H-D-E-AD-K vs MW-30-03-G-D-185-080 |
MW-30-03-G-D-134-095 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FSI-130-03-H-D-E-AD-K vs MW-30-03-G-D-134-095 |
MW-30-03-G-D-098-100 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FSI-130-03-H-D-E-AD-K vs MW-30-03-G-D-098-100 |
MW-30-03-G-D-100-175 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FSI-130-03-H-D-E-AD-K vs MW-30-03-G-D-100-175 |
MW-30-03-G-D-106-095 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FSI-130-03-H-D-E-AD-K vs MW-30-03-G-D-106-095 |