Part Details for FSI-130-10-L-S-AB by Samtec Inc
Overview of FSI-130-10-L-S-AB by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FSI-130-10-L-S-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-130-10-L-S-AB
|
Avnet Americas | Conn Stacking HDR 30 POS 10mm Stack Height 1mm Solder ST SMD Tube - Bulk (Alt: FSI-130-10-L-S-AB) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$4.3700 / $5.0600 | Buy Now |
DISTI #
000000000003988615
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$4.3700 / $5.0600 | Buy Now |
Part Details for FSI-130-10-L-S-AB
FSI-130-10-L-S-AB CAD Models
FSI-130-10-L-S-AB Part Data Attributes
|
FSI-130-10-L-S-AB
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-130-10-L-S-AB
Samtec Inc
SINGLE PART CARD EDGE CONN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |