Part Details for FSI-150-03-G-D-K-TR by Samtec Inc
Overview of FSI-150-03-G-D-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FSI-150-03-G-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-150-03-G-D-K-TR-ND
|
DigiKey | CONN STACKING 100POS SMD GOLD Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7080 | Buy Now |
DISTI #
FSI-150-03-G-D-K-T
|
Avnet Americas | Conn One Piece Board Stacker HDR 100 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FSI-150-03-G-D-K-T) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$9.9000 / $14.5500 | Buy Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$4.8300 / $14.5500 | Buy Now |
DISTI #
000000000002550941
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$8.8800 / $14.5500 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$4.8300 / $14.5500 | Buy Now |
DISTI #
5cd8e745cd7c1c4c38373552
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$4.8300 / $14.5500 | Buy Now |
Part Details for FSI-150-03-G-D-K-TR
FSI-150-03-G-D-K-TR CAD Models
FSI-150-03-G-D-K-TR Part Data Attributes
|
FSI-150-03-G-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-150-03-G-D-K-TR
Samtec Inc
Card Edge Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PICK&PALCE PAD, TAPE&REEL PKG | |
Body Breadth | 0.345 inch | |
Body Depth | 0.118 inch | |
Body Length | 1.998 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |