Part Details for FSI-150-03-G-D-M-AD-K by Samtec Inc
Overview of FSI-150-03-G-D-M-AD-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSI-150-03-G-D-M-AD-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-150-03-G-D-M-AD-K-ND
|
DigiKey | CONN STACKING 100POS SMD GOLD Min Qty: 8 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.4700 | Buy Now |
DISTI #
FSI-150-03-G-D-M-A
|
Avnet Americas | Conn Stacking HDR 100 POS 3mm Stack Height 1mm Solder ST SMD Tube - Rail/Tube (Alt: FSI-150-03-G-D-M-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.7600 / $15.6300 | Buy Now |
DISTI #
200-FSI15003GDMADK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface | 0 |
|
$5.5500 / $15.6300 | Order Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$8.1400 / $17.1300 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$8.1400 / $17.1300 | Buy Now |
DISTI #
5cd8e736cd7c1c4c3837237b
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$5.5500 / $15.6300 | Buy Now |
Part Details for FSI-150-03-G-D-M-AD-K
FSI-150-03-G-D-M-AD-K CAD Models
FSI-150-03-G-D-M-AD-K Part Data Attributes:
|
FSI-150-03-G-D-M-AD-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-150-03-G-D-M-AD-K
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | DUAL SIDE PIN, PICK&PLACE PAD | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.345 inch | |
Body Depth | 0.118 inch | |
Body Length | 2.838 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for FSI-150-03-G-D-M-AD-K
This table gives cross-reference parts and alternative options found for FSI-150-03-G-D-M-AD-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSI-150-03-G-D-M-AD-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSI-150-03-G-D-E-AB-K | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle | Samtec Inc | FSI-150-03-G-D-M-AD-K vs FSI-150-03-G-D-E-AB-K |
FSI-150-03-G-D-M-AT-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | FSI-150-03-G-D-M-AD-K vs FSI-150-03-G-D-M-AT-TR |
FSI-150-03-G-D-M-AT-K-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | FSI-150-03-G-D-M-AD-K vs FSI-150-03-G-D-M-AT-K-TR |
FSI-150-03-G-D-AT-K-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Samtec Inc | FSI-150-03-G-D-M-AD-K vs FSI-150-03-G-D-AT-K-TR |
FSI-150-03-G-D-M-AT-K | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | FSI-150-03-G-D-M-AD-K vs FSI-150-03-G-D-M-AT-K |
FSI-150-03-G-D-AT-K | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Samtec Inc | FSI-150-03-G-D-M-AD-K vs FSI-150-03-G-D-AT-K |
FSI-150-03-G-D-M-AT | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | FSI-150-03-G-D-M-AD-K vs FSI-150-03-G-D-M-AT |
FSI-150-03-G-D-M-AB-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | FSI-150-03-G-D-M-AD-K vs FSI-150-03-G-D-M-AB-TR |
FSI-150-03-G-D-AB-K | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Samtec Inc | FSI-150-03-G-D-M-AD-K vs FSI-150-03-G-D-AB-K |
FSI-150-03-G-D-AD-K-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Samtec Inc | FSI-150-03-G-D-M-AD-K vs FSI-150-03-G-D-AD-K-TR |