Part Details for FSI-150-03-G-S-AD by Samtec Inc
Overview of FSI-150-03-G-S-AD by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FSI-150-03-G-S-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-150-03-G-S-AD-ND
|
DigiKey | CONN STACKING 50POS SMD GOLD Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.2060 | Buy Now |
DISTI #
FSI-150-03-G-S-AD
|
Avnet Americas | Conn Stacking HDR 50 POS 3mm Stack Height 1mm Solder ST SMD Tube - Rail/Tube (Alt: FSI-150-03-G-S-AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.8200 / $9.0600 | Buy Now |
DISTI #
200-FSI15003GSAD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$2.8000 / $9.0600 | Order Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$4.2700 / $9.3500 | Buy Now |
DISTI #
000000000003706496
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$5.2100 / $9.0600 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$4.2700 / $9.3500 | Buy Now |
DISTI #
5cd8e740cd7c1c4c38372fb4
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tube | 0 |
|
$2.8000 / $9.0600 | Buy Now |
DISTI #
FSI-150-03-G-S-AD
|
Toby Electronics | FSI - Samtec 1mm One-Piece Interface Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.7249 / $8.2920 | Buy Now |
Part Details for FSI-150-03-G-S-AD
FSI-150-03-G-S-AD CAD Models
FSI-150-03-G-S-AD Part Data Attributes:
|
FSI-150-03-G-S-AD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-150-03-G-S-AD
Samtec Inc
SINGLE PART CARD EDGE CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |