Part Details for FSI-150-03-H-D-AB-K-TR by Samtec Inc
Overview of FSI-150-03-H-D-AB-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FSI-150-03-H-D-AB-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-150-03-H-D-AB-K-TR-ND
|
DigiKey | CONN STACKING 100POS SMD GOLD Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8366 | Buy Now |
DISTI #
FSI-150-03-H-D-AB-
|
Avnet Americas | Conn Stacking HDR 100 POS 3mm Stack Height 1mm Solder ST SMD T/R - Tape and Reel (Alt: FSI-150-03-H-D-AB-) RoHS: Not Compliant Min Qty: 275 Package Multiple: 275 Lead time: 4 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-FSI15003HDABKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$9.3000 / $12.0600 | Order Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$6.8600 / $19.9200 | Buy Now |
DISTI #
000000000005106146
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$12.0600 / $19.7800 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$6.8600 / $19.9200 | Buy Now |
DISTI #
5cd8e70ccd7c1c4c3836eb2b
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$6.5400 / $19.7800 | Buy Now |
Part Details for FSI-150-03-H-D-AB-K-TR
FSI-150-03-H-D-AB-K-TR CAD Models
FSI-150-03-H-D-AB-K-TR Part Data Attributes
|
FSI-150-03-H-D-AB-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-150-03-H-D-AB-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |