Part Details for FSI-150-03-H-D-AD by Samtec Inc
Overview of FSI-150-03-H-D-AD by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FSI-150-03-H-D-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-150-03-H-D-AD-ND
|
DigiKey | CONN STACKING 100POS SMD GOLD Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.1890 | Buy Now |
DISTI #
FSI-150-03-H-D-AD
|
Avnet Americas | Conn One Piece Board Stacker HDR 100 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FSI-150-03-H-D-AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$13.2400 / $19.5300 | Buy Now |
DISTI #
200-FSI15003HDAD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$6.3700 / $19.5300 | Order Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$6.8700 / $20.2700 | Buy Now |
DISTI #
000000000002665995
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$11.8700 / $19.5300 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$6.8700 / $20.2700 | Buy Now |
DISTI #
5cd8e70ccd7c1c4c3836eb25
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$6.3700 / $19.5300 | Buy Now |
Part Details for FSI-150-03-H-D-AD
FSI-150-03-H-D-AD CAD Models
FSI-150-03-H-D-AD Part Data Attributes
|
FSI-150-03-H-D-AD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-150-03-H-D-AD
Samtec Inc
Card Edge Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |